Part Details for D2SW-01L3-3MS by OMRON Electronic Components LLC
Overview of D2SW-01L3-3MS by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-01L3-3MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4639
|
Newark | Miniature Basic Switch |Omron Electronic Components D2SW-01L3-3MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 | Buy Now |
DISTI #
D2SW-01L3-3MS-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0209 | Buy Now |
DISTI #
71559536
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components D2SW-01L3-3MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5200 / $9.8200 | RFQ |
DISTI #
OMRD2SW-01L33-MS
|
Heilind Electronics | SWITCH MINI SPST .1A SCREW MNT | Americas - 0 in Stock |
|
$9.4726 / $9.6207 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$8.0300 / $16.8100 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$8.0300 / $16.8100 | Buy Now |