Part Details for D2SW-3L3-3MS-0 by OMRON Corporation
Overview of D2SW-3L3-3MS-0 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-3L3-3MS-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW3L33MS0
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 125VAC 3A Simulated Roller Hinge Lever Molded Lead Wire - Bulk (Alt: D2SW3L33MS0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5269 / $8.9721 | Buy Now |
DISTI #
653-D2SW-3L3-3MS-0
|
Mouser Electronics | Basic / Snap Action Switches Miniature Basic Switch | 0 |
|
$8.4500 / $9.3600 | Order Now |
DISTI #
000000000005714472
|
Sager | Basic / Snap Action Switches Miniature Basic Switch Min Qty: 100 | 0 |
|
$6.0900 / $8.8000 | Buy Now |