Part Details for D2SW-P01L1-2M by OMRON Corporation
Overview of D2SW-P01L1-2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-P01L1-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SWP01L12MBYOMZ
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Lever Wire Lead 0.1A 125VAC 30VDC 0.6N Screw Mount - Trays (Alt: D2SWP01L12MBYOMZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-D2SWP01L12M
|
Mouser Electronics | Basic / Snap Action Switches Miniature RoHS: Compliant | 0 |
|
$7.2100 / $10.6700 | Order Now |