There are no models available for this part yet.
Overview of D2SW-P01L2T by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D2SW-P01L2T by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-D2SWP01L2T
|
Mouser Electronics | Basic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller RoHS: Compliant | 330 |
|
$2.0400 / $3.6700 | Buy Now | |
DISTI #
000000000005349072
|
Sager | Basic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller Min Qty: 500 | 0 |
|
$1.9400 / $2.0000 | Buy Now | |
DISTI #
C1S541202109082
|
Chip1Stop | Snap Action Switch | 900 |
|
$0.8170 | Buy Now |
CAD Models for D2SW-P01L2T by OMRON Corporation
Part Data Attributes for D2SW-P01L2T by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Travel
|
0.8 mm
|
Actuator Type
|
HINGE ROLLER LEVER
|
Body Breadth
|
6.4 mm
|
Body Height
|
11 mm
|
Body Length or Diameter
|
19.8 mm
|
Contact (AC) Max Rating R Load
|
.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
200000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.6 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for D2SW-P01L2T
This table gives cross-reference parts and alternative options found for D2SW-P01L2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-P01L2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM10E71FS1 | Snap Acting/Limit Switch, SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.1A, 30VDC, 3.3mm, PANEL MOUNT | Honeywell Sensing and Control | D2SW-P01L2T vs UM10E71FS1 |
UM10E71FS1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 3.3mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Microelectronics & Precision Sensors | D2SW-P01L2T vs UM10E71FS1 |