Part Details for D2SW-P01L3B (ALTERNATE: D2SWP01L3BBYOMZ) by OMRON Electronic Components LLC
Overview of D2SW-P01L3B (ALTERNATE: D2SWP01L3BBYOMZ) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-P01L3B (ALTERNATE: D2SWP01L3BBYOMZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235541
|
RS | Snap Action Switch, D2SV-P, IP67, SPST-NO, Simulated Roller Lever, 30VDC, 0.1A | Omron Electronic Components D2SW-P01L3B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 | RFQ |