There are no models available for this part yet.
Overview of D2SW-P2-3M by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D2SW-P2-3M by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y0494
|
Newark | Miniature Basic Switch |Omron Electronic Components D2SW-P2-3M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $8.1200 | Buy Now | |
DISTI #
Z4717-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 2A 250V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7420 | Buy Now | |
DISTI #
71622661
|
RS | Miniature Basic Switch | Omron Electronic Components D2SW-P2-3M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $7.3800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $7.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5000 / $7.8400 | Buy Now |
CAD Models for D2SW-P2-3M by OMRON Electronic Components LLC
Related Parts for D2SW-P2-3M
-
D2SW-P01MSnap Acting/Limit Switches
-
CZRB5379B-HFZener Diodes
-
D400N16BRectifier Diodes
-
CY7C1512KV18-350BZCSRAMs
-
D16EES12FGRNWHTPushbutton Switches
-
SSM3K127TUSmall Signal Field-Effect Transistors
-
CY74FCT16823CTPVCBus Driver/Transceivers
-
CYW150OXCTOther Telecom ICs
-
CY8C5568LTI-114TOther uPs/uCs/Peripheral ICs