There are no models available for this part yet.
Overview of D2SW01L2TS by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D2SW01L2TS by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2SW01L2TS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.59N Screw Mount - Trays (Alt: D2SW01L2TS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.7147 / $3.8194 | Buy Now | |
DISTI #
D2SW-01L2TS
|
TTI | Basic / Snap Action Switches Hinge rllr levr 60gf 0.1A #110 QC tabs RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.0300 / $3.2800 | Buy Now | |
DISTI #
D2SW01L2TS
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.59N Screw Mount (Alt: D2SW01L2TS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D2SW01L2TS by OMRON Corporation
Part Data Attributes for D2SW01L2TS by OMRON Corporation
D2SW01L2TS
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
D2SW01L2TSOMRON CorporationVS
-