Part Details for D2SWP2L1BBYOMZ by OMRON Corporation
Overview of D2SWP2L1BBYOMZ by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SWP2L1BBYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SWP2L1BBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 250VAC 30VDC Thru-Hole - Trays (Alt: D2SWP2L1BBYOMZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.4898 / $2.0961 | Buy Now |
DISTI #
D2SWP2L1BBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 250VAC 30VDC Thru-Hole - Trays (Alt: D2SWP2L1BBYOMZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.4898 / $2.0961 | Buy Now |