Part Details for D2TO035C150R0JRE3 by Vishay Intertechnologies
Overview of D2TO035C150R0JRE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D2TO035C150R0JRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9468
|
Newark | D2To 35 C 150U 5% R500 E3 /Reel |Vishay D2TO035C150R0JRE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
D2TO035C150R0JRE3
|
Avnet Americas | Resistor Thick Film 150Ohm 35W 5% 2-Pin Surface Mount T/R - Tape and Reel (Alt: D2TO035C150R0JRE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
72-D2TO035C150R0JRE3
|
Mouser Electronics | Thick Film Resistors - SMD D2TO 35 C 150U 5% R500 e3 | 0 |
|
$3.6600 / $3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
DISTI #
D2TO035C150R0JRE3
|
Avnet Asia | Resistor Thick Film 150Ohm 35W 5% 2-Pin Surface Mount T/R (Alt: D2TO035C150R0JRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for D2TO035C150R0JRE3
D2TO035C150R0JRE3 CAD Models
D2TO035C150R0JRE3 Part Data Attributes
|
D2TO035C150R0JRE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO035C150R0JRE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 35W, 150ohm, 500V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 4135, TO-263
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-263 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.6 mm | |
Package Length | 10.5 mm | |
Package Style | TO-263 | |
Package Width | 8.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 500 V |