Part Details for D2VW-01-1M by OMRON Electronic Components LLC
Overview of D2VW-01-1M by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW-01-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3618
|
Newark | Microswitch, Spdt, 0.1A, 125Vac/30Vdc, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2VW-01-1M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $25.1000 | Buy Now |
DISTI #
Z12273-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$19.4549 / $32.2000 | Buy Now |
DISTI #
OMRD2VW-01-1M
|
Heilind Electronics | MINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.96N Screw Mount Wire Lead RoHS: Compliant |
2 In Stock |
|
$17.2700 / $21.6900 | Buy Now |
DISTI #
D2VW-01-1M
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, without lever Min Qty: 1 | 7 |
|
$7.1700 / $9.3700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.96N Screw Mount Wire Lead RoHS: Compliant |
2 In Stock |
|
$17.2700 / $21.6900 | Buy Now |