Part Details for D2VW-01-1MS-0(CHN) by OMRON Corporation
Overview of D2VW-01-1MS-0(CHN) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms | |
AD5380BSTZ-3 | Analog Devices | 40-Chn 5V Single Supply 14-Bit | |
AD5381BSTZ-5-REEL | Analog Devices | 40-Chn 5V Single Supply 12-Bit |
Price & Stock for D2VW-01-1MS-0(CHN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2VW011MS0CHN
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Leaded 0.1A 125VAC 30VDC 1.96N - Bulk (Alt: D2VW011MS0CHN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$6.1896 / $17.3379 | Buy Now |
DISTI #
000000000006335003
|
Sager | Omron Miniature Basic Switch | 0 |
|
Buy Now |