Part Details for D2VW-01L02A-1MS by OMRON Electronic Components LLC
Overview of D2VW-01L02A-1MS by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms |
Price & Stock for D2VW-01L02A-1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4238
|
Newark | Miniature Basic Sw/Omron Electronic Components |Omron Electronic Components D2VW-01L02A-1MS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2900 / $24.4700 | Buy Now |
DISTI #
89C4669
|
Newark | Miniature Basic Switch |Omron Electronic Components D2VW-01L02A-1MS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7100 / $25.7100 | Buy Now |
DISTI #
D2VW-01L02A-1MS-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4780 | Buy Now |
DISTI #
71559566
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components D2VW-01L02A-1MS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7300 / $24.3300 | RFQ |
DISTI #
OMRD2VW-01L02A-1MS
|
Heilind Electronics | MINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 2.25N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$18.3600 / $21.2900 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 2.25N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$18.3600 / $21.2900 | Buy Now |