Part Details for D2VW-01L2A-1M(CHN) by OMRON Electronic Components LLC
Overview of D2VW-01L2A-1M(CHN) by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW-01L2A-1M(CHN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9936
|
Newark | Miniature Basic Switch |Omron Electronic Components D2VW-01L2A-1M(CHN) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $23.8200 | Buy Now |
DISTI #
39-D2VW-01L2A-1M(CHN)-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$18.4534 / $30.5400 | Buy Now |
DISTI #
OMRD2VW-01L2A-1M(CHN)
|
Heilind Electronics | MINIATURE BASIC SW AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
$19.3854 / $21.0009 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.7800 / $20.6100 | Buy Now | |
|
Master Electronics | 0 |
|
$7.7800 / $20.6100 | Buy Now |