There are no models available for this part yet.
Overview of D2VW-01L3-3HS by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8501L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8501L3-E3-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
72V01L35J | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 3.3V |
Price & Stock for D2VW-01L3-3HS by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-D2VW-01L3-3HS
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 1449 |
|
$4.6300 / $5.5600 | Buy Now | |
DISTI #
D2VW-01L3-3HS
|
TTI | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$4.9000 / $6.2800 | Buy Now | |
DISTI #
000000000000986341
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 1 | 0 |
|
$5.5800 / $6.7000 | Buy Now | |
DISTI #
C1S541201475526
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 1017 |
|
$3.8700 / $4.3800 | Buy Now |
CAD Models for D2VW-01L3-3HS by OMRON Corporation
Part Data Attributes for D2VW-01L3-3HS by OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|