Part Details for D2VW-5-3M-20 by OMRON Corporation
Overview of D2VW-5-3M-20 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW-5-3M-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20028198
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$16.9600 | Buy Now |
DISTI #
000000000000986349
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |