There are no models available for this part yet.
Overview of D2VW-5-3MS by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D2VW-5-3MS by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C4686
|
Newark | Microswitch, Spst-No, 5A, 250Vac/30Vdc, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Wire Leaded, Contact Current Max:5A, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2VW-5-3MS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $11.5500 | Buy Now | |
DISTI #
SW1999-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
460 In Stock |
|
$11.4429 / $19.0100 | Buy Now | |
DISTI #
OMRD2VW-5-3MS
|
Heilind Electronics | MINIATURE BASIC SW AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
$12.8650 / $16.4672 | Buy Now | |
Onlinecomponents.com | Sealed snap action switch - SPST- NO - 5A - 125VAC - 30VDC - Molded lead wires - Actuator material Pin plunger - Operating force 1.96 N - Through hole - Body Orientation straight - 7 g RoHS: Compliant |
278 In Stock 560 Factory Stock |
|
$10.9700 / $12.7800 | Buy Now | ||
Master Electronics | Sealed snap action switch - SPST- NO - 5A - 125VAC - 30VDC - Molded lead wires - Actuator material Pin plunger - Operating force 1.96 N - Through hole - Body Orientation straight - 7 g RoHS: Compliant |
278 In Stock 560 Factory Stock |
|
$10.9700 / $12.7800 | Buy Now |