Part Details for D2VW-5L1-1M by OMRON Electronic Components LLC
Overview of D2VW-5L1-1M by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW-5L1-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4690
|
Newark | Microswitch, Spdt, 5A, 250Vac/30Vdc, Microswitch Type:Miniature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:5A, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2VW-5L1-1M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $19.7200 | Buy Now |
DISTI #
Z5355-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$15.4304 / $25.5400 | Buy Now |
DISTI #
OMRD2VW-5L1-1M
|
Heilind Electronics | REPLACED BY D2VW-5L1-1MS AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount RoHS: Compliant |
60 In Stock |
|
$14.1200 / $26.3300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount RoHS: Compliant |
60 In Stock |
|
$14.1200 / $26.3300 | Buy Now |