Part Details for D2VW01L31MS by OMRON Corporation
Overview of D2VW01L31MS by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW01L31MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2VW01L31MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 0.1A 125VAC 30VDC 1.18N Screw Mount - Trays (Alt: D2VW01L31MS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.4535 / $18.0770 | Buy Now |
DISTI #
D2VW-01L3-1MS
|
TTI | Basic / Snap Action Switches Simulated Roll Lever With Leadwires 0.1A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$14.9000 / $16.9500 | Buy Now |
DISTI #
D2VW01L31MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 0.1A 125VAC 30VDC 1.18N Screw Mount - Trays (Alt: D2VW01L31MS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.4535 / $18.0770 | Buy Now |