Part Details for D2VW01L33MS by OMRON Corporation
Overview of D2VW01L33MS by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW01L33MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2VW01L33MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 3A 125VAC 30VDC 0.78N Screw Mount - Bulk (Alt: D2VW01L33MS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8201 / $19.1042 | Buy Now |