Part Details for D2VW2245E by OMRON Electronic Components LLC
Overview of D2VW2245E by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW2245E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7776
|
Newark | Miniature Basic Switch |Omron Electronic Components D2VW2245E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$13.4300 | Buy Now |
DISTI #
2266-D2VW2245E-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
92 In Stock |
|
$12.9100 | Buy Now |