Part Details for D2VW5L31M by OMRON Corporation
Overview of D2VW5L31M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW5L31M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2VW5L31M
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount - Trays (Alt: D2VW5L31M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.4957 / $15.3941 | Buy Now |
DISTI #
D2VW5L31M
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount (Alt: D2VW5L31M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |