Part Details for D2X-C by OMRON Electronic Components LLC
Overview of D2X-C by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2X-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4702
|
Newark | Detect Switch, Spst-Nc, 0.1A, 30Vdc, Product Range:D2X Series, Contact Configuration:Spst-Nc, Switch Terminals:Connector, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V, External Height:11.9Mm, External Width:8.4Mm Rohs Compliant: Yes |Omron Electronic Components D2X-C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
36M4306
|
Newark | C&c Detecting Switch/Omron Electronic Components |Omron Electronic Components D2X-C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
SW2000-ND
|
DigiKey | SWITCH DETECTOR SPST-NC 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
997 In Stock |
|
$1.5769 / $3.0400 | Buy Now |
DISTI #
71559569
|
RS | MINIATURE BI-DIRECTION SWITCH | Omron Electronic Components D2X-C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.7500 | RFQ |
DISTI #
OMRD2X-C
|
Heilind Electronics | SWITCH 0.1A SPST-NC CHASSIS MNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Detector N.C. SPST Lever Crimp Connector 0.1A 30VDC Panel Mount RoHS: Compliant |
1000 In Stock |
|
$1.5300 / $2.7200 | Buy Now |
DISTI #
D2X-C
|
TME | Switch: detecting, Pos: 2, SPST-NC, 0.1A/30VDC, white, clip, 490mN Min Qty: 1000 | 0 |
|
$1.5400 | RFQ |
|
Master Electronics | Switch Detector N.C. SPST Lever Crimp Connector 0.1A 30VDC Panel Mount RoHS: Compliant |
1000 In Stock |
|
$1.5300 / $2.7200 | Buy Now |