Part Details for D3035 by SCS
Overview of D3035 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7230
|
Newark | Moisture Barrier Bag, Heat Seal, 3"x5", Bag Type:Moisture Barrier Bag, Length - Imperial:5", Length - Metric:127Mm, Width - Imperial:3", Bag Thickness:152.4Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D3035 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$32.7400 | Buy Now |
DISTI #
517-D3035
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3000, 3x5, 100 EA | 0 |
|
$31.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$23.3500 / $27.2800 | Buy Now | |
DISTI #
2907732
|
element14 Asia-Pacific | Bag Type:Moisture Barrier RoHS: Compliant Min Qty: 1 Container: Pack | 20 |
|
$28.8566 | Buy Now |
DISTI #
2907732
|
Farnell | MOISTURE BARRIER BAG, 76.2MM X 127MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Pack | 0 |
|
$32.4910 / $39.9345 | Buy Now |
DISTI #
10060225
|
Techni-Tool, Inc. | SCS D3035 Moisture Barrier Bag, Dri-Shield 3000, 3in x 5in, 100Ea, Dri-Shield 3000 Series | 0 |
|
$32.7400 | Buy Now |
DISTI #
10060225
|
TestEquity LLC | SCS D3035 Moisture Barrier Bag, Dri-Shield 3000, 3in x 5in, 100Ea, Dri-Shield 3000 Series | 0 |
|
$32.7400 | Buy Now |
Part Details for D3035
D3035 CAD Models
D3035 Part Data Attributes
|
D3035
SCS
Buy Now
|
Compare Parts:
D3035
SCS
|
Samacsys Manufacturer | SCS |