Part Details for D3068 by SCS
Overview of D3068 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7245
|
Newark | Moisture Barrier Bag, Heat Seal, 6"x8", Bag Type:Moisture Barrier Bag, Length - Imperial:8", Length - Metric:203.2Mm, Width - Imperial:6", Bag Thickness:152.4µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D3068 RoHS: Compliant Min Qty: 15 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$49.8700 | Buy Now |
DISTI #
517-D3068
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3000, 6x8, 100 EA | 0 |
|
$47.3700 / $49.8700 | Order Now |
DISTI #
72403218
|
RS | MOISTURE BARRIER BAG, DRI-SHIELD 3000, 6x8, 100 EA | SCS D3068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$46.8400 / $50.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.4600 / $62.1000 | Buy Now |
Part Details for D3068
D3068 CAD Models
D3068 Part Data Attributes
|
D3068
SCS
Buy Now
|
Compare Parts:
D3068
SCS
|
Samacsys Manufacturer | SCS |