Part Details for D3202 by TE Connectivity
Overview of D3202 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0008
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Fx2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, External Width:7.3Mm Rohs Compliant: Yes |Axicom Te Connectivity D3202 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT( (14.95mm 7.3mm 10.7mm)) THT RoHS: Compliant |
483 Partner Stock |
|
$3.0900 / $3.6400 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 2A DPDT( (14.95mm 7.3mm 10.7mm)) THT RoHS: Compliant |
483 Partner Stock |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for D3202
D3202 CAD Models
D3202 Part Data Attributes
|
D3202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D3202
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.3 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Insertion Loss-Max | -0.6 dB | |
Isolation-Max | -15.1 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 9 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm X 7.3mm X 10.7mm | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER | |
VSWR | 1.45 |