Datasheets
D3241 by:

RF RELAY, DPDT, LATCHED, 0.033A (COIL), 3VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Part Details for D3241 by TE Connectivity

Overview of D3241 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MUSBRAHD3241SK Amphenol Communications Solutions HARSH USB Accesory, Hood for Harsh USB type A single port or Harsh HDMI

Part Details for D3241

D3241 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D3241 Part Data Attributes

D3241 TE Connectivity
Buy Now Datasheet
Compare Parts:
D3241 TE Connectivity RF RELAY, DPDT, LATCHED, 0.033A (COIL), 3VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS ELCON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.49.00.50
Samacsys Manufacturer TE Connectivity
Body Breadth 7.3 mm
Body Height 10.7 mm
Body Length or Diameter 15 mm
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 2.25 V
Coil Power 100 mW
Coil Release Voltage(DC) -2.25 V
Coil Resistance 90 Ω
Coil Voltage(DC)-Max 3 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@220VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type AC/DC
Electrical Life 500000 Cycle(s)
Insertion Loss-Max -0.6 dB
Isolation-Max -15.1 dB
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT
Operate Time 9 ms
Operating Frequency-Max 900 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method BOX; TUBE
Physical Dimension 15mm X 7.3mm X 10.7mm
Reference Standard CECC; CSA; IEC; UL
Relay Action LATCHED
Relay Function DPDT
Relay Type RF RELAY
Release Time 9 ms
Sealing IP67
Surface Mount NO
Switching Time 18 ms
Termination Type SOLDER
VSWR 1.45

D3241 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3241 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3241 by TE Connectivity

Select Manufacturer
Which Manufacturer of D3241 would you like to use for your alert(s)?
  • Please alert me when D3241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3241 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: