Part Details for D3448-89120 by 3M Interconnect
Overview of D3448-89120 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D3448-89120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7103
|
Newark | Strain Relief, 20Way, Plastic, Accessory Type:Strain Relief, For Use With:D89 Series Wire-To-Board Receptacles, No. Of Positions:20Positions, Strain Relief Material:Plastic, Product Range:D3448 Series, No. Of Contacts:20Contacts Rohs Compliant: Yes |3M D3448-89120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 871 |
|
$0.3900 / $0.8210 | Buy Now |
DISTI #
MESR20-ND
|
DigiKey | STRAIN RELIEF 20POS D89-SERIES Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1059 In Stock |
|
$0.3107 / $0.6600 | Buy Now |
DISTI #
7100251759
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polybutylene Terephthalate - Bulk (Alt: 7100251759) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
12P7103
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polybutylene Terephthalate - Bulk (Alt: 12P7103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 871 Partner Stock |
|
$0.5470 / $0.8210 | Buy Now |
DISTI #
517-D3448-89120
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF CLIP FOR D89120 RoHS: Compliant | 2050 |
|
$0.3100 / $0.6600 | Buy Now |
DISTI #
MMM7100251759
|
Heilind Electronics | 7010347816 80001205501 STRAIN RELIEF/DUAL RECESS/D891 | Americas - 0 in Stock |
|
$0.3155 / $0.3419 | Buy Now |
DISTI #
12P7103
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polybutylene Terephthalate - Bulk (Alt: 12P7103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 871 Partner Stock |
|
$0.5470 / $0.8210 | Buy Now |
DISTI #
7100251759
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polybutylene Terephthalate - Bulk (Alt: 7100251759) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
12P7103
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polybutylene Terephthalate - Bulk (Alt: 12P7103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 871 Partner Stock |
|
$0.5470 / $0.8210 | Buy Now |
DISTI #
7100251759
|
Avnet Americas | Connector Accessories Strain Relief 20 POS Polybutylene Terephthalate - Bulk (Alt: 7100251759) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
Part Details for D3448-89120
D3448-89120 CAD Models
D3448-89120 Part Data Attributes
|
D3448-89120
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D3448-89120
3M Interconnect
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Connector Support Type | CONNECTOR ACCESSORY |