Part Details for D3448-89124 by 3M Interconnect
Overview of D3448-89124 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134989-124922PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Receptacle, Dual Row, 120 Positions, 0.80mm (0.031in) Pitch. |
Price & Stock for D3448-89124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MESR24-ND
|
DigiKey | STRAIN RELIEF 24POS D89-SERIES Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1208 In Stock |
|
$0.2790 / $0.6800 | Buy Now |
DISTI #
7100251760
|
Avnet Americas | Connector Accessories Strain Relief 24 POS Polybutylene Terephthalate - Bulk (Alt: 7100251760) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1979 | Buy Now |