Part Details for D3448-89126 by 3M Interconnect
Overview of D3448-89126 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D3448-89126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7104
|
Newark | Strain Relief, 26Way, Plastic, Accessory Type:Strain Relief, For Use With:D89 Series Wire-To-Board Receptacles, No. Of Positions:26Positions, Strain Relief Material:Plastic, Product Range:D3448 Series, No. Of Contacts:26Contacts Rohs Compliant: Yes |3M D3448-89126 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 | Buy Now |
DISTI #
MESR26-ND
|
DigiKey | STRAIN RELIEF 26POS D89-SERIES Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1067 In Stock |
|
$0.3107 / $0.6600 | Buy Now |
DISTI #
7100251761
|
Avnet Americas | Connector Accessories Strain Relief 26 POS Polybutylene Terephthalate - Bulk (Alt: 7100251761) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
517-D3448-89126
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF CLIP FOR D89126 RoHS: Compliant | 3064 |
|
$0.2820 / $0.4100 | Buy Now |
DISTI #
MMM7100251761
|
Heilind Electronics | 3M IDC RIBBON CABLE SOCKET, D D3448-89126 | Americas - 0 in Stock |
|
$0.3155 / $0.3419 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
DISTI #
7100251761
|
Avnet Americas | Connector Accessories Strain Relief 26 POS Polybutylene Terephthalate - Bulk (Alt: 7100251761) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
7100251761
|
Avnet Americas | Connector Accessories Strain Relief 26 POS Polybutylene Terephthalate - Bulk (Alt: 7100251761) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
Part Details for D3448-89126
D3448-89126 CAD Models
D3448-89126 Part Data Attributes
|
D3448-89126
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D3448-89126
3M Interconnect
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Connector Support Type | CONNECTOR ACCESSORY |