There are no models available for this part yet.
Overview of D3448-89130 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-302LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 4 Positions, 2.54mm (0.100in) Pitch | |
89891-308LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 16 Positions, 2.54mm (0.100in) Pitch | |
89891-308H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for D3448-89130 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P7105
|
Newark | Strain Relief, 30Way, Plastic, Accessory Type:Strain Relief, For Use With:D89 Series Wire-To-Board Receptacles, No. Of Positions:30Positions, Strain Relief Material:Plastic, Product Range:D3448 Series, No. Of Contacts:30Contacts Rohs Compliant: Yes |3M D3448-89130 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MESR30-ND
|
DigiKey | STRAIN RELIEF 30POS D89-SERIES Min Qty: 1 Lead time: 10 Weeks Container: Bag |
936 In Stock |
|
$0.3171 / $0.7700 | Buy Now | |
DISTI #
7100251762
|
Avnet Americas | Connector Accessories Strain Relief 30 POS Polybutylene Terephthalate - Bulk (Alt: 7100251762) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2279 | Buy Now | |
DISTI #
517-D3448-89130
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF CLIP FOR D89130 RoHS: Compliant | 2576 |
|
$0.2560 / $0.4700 | Buy Now | |
DISTI #
MMM7100251762
|
Heilind Electronics | 7010319808 80001205535 STRAIN RELIEF/DUAL RECESS/D891 | Americas - 0 in Stock |
|
$0.3155 / $0.3419 | Buy Now | |
DISTI #
D3448-89130
|
TTI | Headers & Wire Housings STRAIN RELIEF CLIP FOR D89130 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2570 | Buy Now |
CAD Models for D3448-89130 by 3M Interconnect
Part Data Attributes for D3448-89130 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
3M
|
Connector Support Type
|
CONNECTOR ACCESSORY
|