There are no models available for this part yet.
Overview of D3458 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D3458 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC7314
|
Newark | Moisture Barrier Bag, Heat Seal, 5"x8", Bag Type:Moisture Barrier Bag, Length - Imperial:8", Length - Metric:203.2Mm, Width - Imperial:5", Bag Thickness:101.6µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D3458 RoHS: Compliant Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$36.8800 | Buy Now | |
DISTI #
SCP509-ND
|
DigiKey | MBB IN 5"X8" Min Qty: 1 Lead time: 2 Weeks Container: Box |
189 In Stock |
|
$0.3700 | Buy Now | |
DISTI #
517-D3458
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3400, 5x8, 100 EA | 0 |
|
$35.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.4100 / $51.6200 | Buy Now |
CAD Models for D3458 by SCS
Part Data Attributes for D3458 by SCS
D3458
SCS
|
|
---|---|
Samacsys Manufacturer
|
SCS
|
Want to compare parts?
-
D3458SCSVS
-