Part Details for D3587P903 by Broadcom Limited
Overview of D3587P903 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for D3587P903
D3587P903 CAD Models
D3587P903 Part Data Attributes
|
D3587P903
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
D3587P903
Broadcom Limited
Fiber Optic Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 8.77 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | LASER DIODE, MONITOR PD, TEC, THERMISTOR | |
Communication Standard | OC-192, SDH, SONET, STM-64 | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | PMF | |
Mounting Feature | FLANGE MOUNT | |
Number of Channels | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1529 nm | |
Package Style | BUTTERFLY | |
Packing Method | BOX | |
Supply Current | 250 mA | |
Surface Mount | NO | |
Transmission Type | ANALOG |