Part Details for D364-C1AA-MA by Cherry Industrial Solutions
Overview of D364-C1AA-MA by Cherry Industrial Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS720C-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 0.1 Ω Low On-State Resistance, , / | |
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Price & Stock for D364-C1AA-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D364-C1AA-MA-ND
|
DigiKey | ZF Electronics D364-C1AA-MA Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.9000 / $3.2800 | Buy Now |