Part Details for D37000CTE50/AA by Amphenol Positronic
Overview of D37000CTE50/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D37000CTE50/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5994
|
Newark | D Sub Backshell, 180 Deg, Size Dc, Product Range:Ct Series, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Positronic D37000CTE50/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$13.6500 | Buy Now |
DISTI #
4306-D37000CTE50/AA-ND
|
DigiKey | CT, D-SUB BACKSHELL, ZINC DIE-CA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
95 In Stock |
|
$15.5823 / $21.6700 | Buy Now |
DISTI #
276-D37000CTE50AA
|
Mouser Electronics | D-Sub Backshells CT, D-Sub backshell, Zinc die-cast, Top Exit, Rotating Male Brass UNC 4-40 jackscrews, RoHS, size 4 RoHS: Compliant | 86 |
|
$15.5800 / $21.6600 | Buy Now |
DISTI #
4227599
|
element14 Asia-Pacific | D SUB BACKSHELL, 180 DEG, SIZE DC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.6438 / $22.5435 | Buy Now |
DISTI #
4227599
|
Farnell | D SUB BACKSHELL, 180 DEG, SIZE DC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$19.9681 / $26.3579 | Buy Now |