Part Details for D37000GE0 by Amphenol Positronic
Overview of D37000GE0 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D37000GE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8376
|
Newark | D Sub Backshell, 180Deg, Size Dc, Zinc Rohs Compliant: No |Positronic D37000GE0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0100 / $235.3000 | Buy Now |
DISTI #
47AJ7668
|
Newark | D37000Ge0 |Positronic D37000GE0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1800 / $191.9400 | Buy Now |
DISTI #
4306-D37000GE0-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22 In Stock |
|
$89.2071 / $110.6900 | Buy Now |
DISTI #
276-D37000GE0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 0 |
|
$94.4100 / $110.6900 | Order Now |
DISTI #
POSD37000GE0
|
Heilind Electronics | D37000GE0 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ZINC | 4 |
|
$86.9769 | Buy Now |
|
EnteerMall | BACKSHELL | 13809 |
|
$71.6127 / $75.9959 | Buy Now |
DISTI #
3933856
|
Farnell | D SUB BACKSHELL, 180DEG, SIZE DC, ZINC RoHS: Not Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$130.7062 / $139.9050 | Buy Now |
Part Details for D37000GE0
D37000GE0 CAD Models
D37000GE0 Part Data Attributes
|
D37000GE0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D37000GE0
Amphenol Positronic
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |