Part Details for D37000Z00 by Amphenol Positronic
Overview of D37000Z00 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D37000Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5794
|
Newark | D37000Z00 |Positronic D37000Z00 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $29.4000 | Buy Now |
DISTI #
30AK5997
|
Newark | D Sub Backshell, 180Deg, Size Dc, Compo Rohs Compliant: No |Positronic D37000Z00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9300 / $51.9900 | Buy Now |
DISTI #
4306-D37000Z00-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
26 In Stock |
|
$21.3090 / $28.7700 | Buy Now |
DISTI #
276-D37000Z00
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 73 |
|
$21.3000 / $28.7700 | Buy Now |
DISTI #
POSD37000Z00
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.0400 / $132.9873 | Buy Now | |
|
Quest Components | ELECTRONIC COMPONENT | 274 |
|
$22.0500 / $39.6800 | Buy Now |
DISTI #
D37000Z00
|
TTI | D-Sub Backshells Min Qty: 1 Package Multiple: 1 |
Americas - 2 In Stock |
|
$36.6500 | Buy Now |
DISTI #
POSD37000Z00
|
Interstate Connecting Components | 0 |
|
$14.0400 / $132.9873 | Buy Now | |
DISTI #
3933861
|
element14 Asia-Pacific | D SUB BACKSHELL, 180DEG, SIZE DC, COMPO RoHS: Not Compliant Min Qty: 25 Container: Each | 0 |
|
$38.2377 | Buy Now |
|
EnteerMall | BACKSHELL | 10348 |
|
$6.3874 / $6.7783 | Buy Now |
Part Details for D37000Z00
D37000Z00 CAD Models
D37000Z00 Part Data Attributes
|
D37000Z00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D37000Z00
Amphenol Positronic
Connector Accessory, Hood, Composite
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COMPOSITE | |
Mounting Option 2 | SCREW |