Part Details for D371-20F by Broadcom Limited
Overview of D371-20F by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for D371-20F
D371-20F CAD Models
D371-20F Part Data Attributes:
|
D371-20F
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
D371-20F
Broadcom Limited
Fiber Optic Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883 | |
Body Breadth | 7.37 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 13.2 mm | |
Communication Standard | OC-3/12, SONET, TELCORDIA | |
Connection Type | FC/PC CONNECTOR | |
Data Rate | 622 Mbps | |
Fall Time-Max | 0.25 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1335 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1308 nm | |
Rise Time | 0.25 ns | |
Spectral Width | 1 nm | |
Surface Mount | NO | |
Threshold Current-Min | 2 mA |