There are no models available for this part yet.
Overview of D37555-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for D37555-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D37555-000
|
Avnet Americas | 55PC4836-24-3/6/9-9 - Cable Rools/Shrink Tubing (Alt: D37555-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$2.7500 | Buy Now | ||
Onlinecomponents.com | 55PC4836-24-3/6/9-9 RoHS: Compliant | 0 |
|
$2.7100 / $7.9500 | Buy Now | ||
DISTI #
RYC55PC4836-24-3/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC4836-24-3/6/9-9 | 0 |
|
Buy Now | ||
DISTI #
000000000003848480
|
Sager | Multi-Conductor Cables 55PC4836-24-3/6/9-9 Min Qty: 1 | 0 |
|
$2.9900 / $3.7400 | Buy Now | |
Master Electronics | 55PC4836-24-3/6/9-9 RoHS: Compliant | 0 |
|
$2.7100 / $7.9500 | Buy Now |
CAD Models for D37555-000 by TE Connectivity
Part Data Attributes for D37555-000 by TE Connectivity
D37555-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
D37555-000TE ConnectivityWire And Cable, 24AWG, 600V, Flexible Cord And Fixture WireVS
-