Part Details for D37910 by SCS
Overview of D37910 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D37910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9275
|
Newark | Moisture Barrier Bag, Heat Seal, 9"x10", Bag Type:Moisture Barrier Bag, Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:9", Bag Thickness:106.68µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D37910 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$91.5500 | Buy Now |
DISTI #
517-D37910
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3700, 9x10, 100 EA | 0 |
|
$86.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.6700 / $91.5700 | Buy Now |