There are no models available for this part yet.
Overview of D37S24B6GL00LF by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S24B6GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 500 cycles, Harpoons + Threaded Insert M3 + Elec cont., 2.4mm PCB thickness. |
Price & Stock for D37S24B6GL00LF by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMLD37S24B6GL00LF
|
Heilind Electronics | D37S24B6GL00LF-DSUB SS STB 37 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLD37S24B6GL00LF
|
Interstate Connecting Components | D37S24B6GL00LF-DSUB SS STB 37 | 0 |
|
Buy Now |