Part Details for D38999/20FB99SN by Conesys
Overview of D38999/20FB99SN by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FB99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4555
|
Newark | Circular Conn, Rcpt, 11-99, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:7Contacts, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20FB99SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$44.9800 / $56.5400 | Buy Now |
DISTI #
2403-D38999/20FB99SN-ND
|
DigiKey | AE3 7C 7#20 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
723 In Stock |
|
$25.8600 / $43.1100 | Buy Now |
DISTI #
5664-D38999/20FB99SN-ND
|
DigiKey | AE3 7C 7#20 SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
655 In Stock |
|
$38.2500 / $50.5900 | Buy Now |
DISTI #
D38999/20FB99SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: D38999/20FB99SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20FB99S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port - Bulk (Alt: 389 D38999/20FB99S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/20FB99SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 64 in Stock |
|
$21.6625 / $28.8834 | Buy Now |
DISTI #
AERD38999/20FB99SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 192 |
|
$21.6625 / $28.8834 | Buy Now |
|
Powell Electronics | Wall Mt Receptacle, Class F Min Qty: 1 | 219 |
|
$26.3800 / $32.2400 | Buy Now |