Part Details for D38999/20JJ11PB by SOURIAU-SUNBANK
Overview of D38999/20JJ11PB by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JJ11PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20JJ11PB-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$147.8855 / $215.9100 | Buy Now |
DISTI #
1792-215144-ND
|
DigiKey | 8D 11C 2#20 9#10 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$209.3700 | Buy Now |
DISTI #
SOMD38999/20JJ11PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 7 in Stock |
|
$83.8280 / $102.2986 | Buy Now |
|
Quest Components | 12 |
|
$206.2200 | Buy Now | |
DISTI #
D38999/20JJ11PB
|
TTI | Circular MIL Spec Connector 8D 11C 2#20 9#10 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$143.9000 / $218.4000 | Buy Now |
DISTI #
SOMD38999/20JJ11PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 23 |
|
$83.8280 / $102.2986 | Buy Now |
DISTI #
D38999/20JJ11PB
|
PEI Genesis | 8D 11C 2#20 9#10 PIN RECP Min Qty: 1 | 9 |
|
$184.4600 | Buy Now |
Part Details for D38999/20JJ11PB
D38999/20JJ11PB CAD Models
D38999/20JJ11PB Part Data Attributes
|
D38999/20JJ11PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20JJ11PB
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58528 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2,9 | |
Contact Sizes | 20,10 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | J11 |