Part Details for D38999/20WE8BN by SOURIAU-SUNBANK
Overview of D38999/20WE8BN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE8BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3899920WE8BN-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$29.6100 / $49.3500 | Buy Now |
DISTI #
2899-D38999/20WE8BN-ND
|
DigiKey | D38999/20WE8BN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$41.1510 / $51.4500 | Buy Now |
DISTI #
649-D38999/20WE8BN
|
Mouser Electronics | Circular MIL Spec Connector 8P Size 17 Flange Mnt Recpt Skt | 0 |
|
$33.1700 / $34.0100 | Order Now |
DISTI #
70442380
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20WE8BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.2700 / $61.2500 | RFQ |
DISTI #
SOMD38999/20WE8BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 35 in Stock |
|
$24.6411 / $31.2120 | Buy Now |
DISTI #
D38999/20WE8BN
|
TTI | Circular MIL Spec Connector 8P Size 17 Flange Mnt Recpt Skt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 179 In Stock |
|
$29.3700 / $44.1700 | Buy Now |
DISTI #
SOMD38999/20WE8BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 105 |
|
$24.6411 / $31.2120 | Buy Now |
DISTI #
D38999/20WE8BN
|
PEI Genesis | 8D 8C 8#16 RECP Min Qty: 1 | 71 |
|
$30.3000 / $44.2800 | Buy Now |
Part Details for D38999/20WE8BN
D38999/20WE8BN CAD Models
D38999/20WE8BN Part Data Attributes
|
D38999/20WE8BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE8BN
SOURIAU-SUNBANK
CONN RCPT WALL MNT 18POS W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | E8 |