Part Details for D38999/20WG75SB by Amphenol Corporation
Overview of D38999/20WG75SB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WG75SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WG75SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: D38999/20WG75SB) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$619.6602 | Buy Now |
DISTI #
654-D38999/20WG75SB
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 21 Wall Mount Socket Receptacle RoHS: Not Compliant | 10 |
|
$180.2100 / $284.4100 | Buy Now |
DISTI #
D38999/20WG75SB
|
TTI | Circular MIL Spec Connector 4P Sz 21 Wall Mount Socket Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$105.2000 / $147.0800 | Buy Now |
DISTI #
D38999/20WG75SB
|
PEI Genesis | TV 4C 4#8 COAX SKT RECP CAD Min Qty: 1 | 7 |
|
$217.1700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 13 |
|
$161.0000 / $201.5400 | Buy Now |
Part Details for D38999/20WG75SB
D38999/20WG75SB CAD Models
D38999/20WG75SB Part Data Attributes
|
D38999/20WG75SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WG75SB
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | G75 |