Part Details for D38999/24WB98PN by Amphenol Corporation
Results Overview of D38999/24WB98PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/24WB98PN Information
D38999/24WB98PN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/24WB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WB98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24WB98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$17.5900 / $23.4500 | Buy Now |
DISTI #
D38999/24WB98PN
|
PEI Genesis | TV 6C 6#20 PIN RECP CAD Min Qty: 1 | 91 |
|
$48.6500 / $71.1000 | Buy Now |
DISTI #
D3899924WB98PN
|
Avnet Abacus | Conn MILDTL38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port (Alt: D3899924WB98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 25 |
|
Buy Now | |
|
New Advantage Corporation | BEND38999/24WB98PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$66.3700 / $71.7200 | Buy Now |
Part Details for D38999/24WB98PN
D38999/24WB98PN CAD Models
D38999/24WB98PN Part Data Attributes
|
D38999/24WB98PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WB98PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |
Alternate Parts for D38999/24WB98PN
This table gives cross-reference parts and alternative options found for D38999/24WB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24GB98PN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24WB98PN vs D38999/24GB98PN |
D38999/24JB98PN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | D38999/24WB98PN vs D38999/24JB98PN |
KJA7Y11K98PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Steel, Male, Receptacle | D38999/24WB98PN vs KJA7Y11K98PN |
D38999/24ZB98PN | TE Connectivity | $187.9551 | MIL Series Connector | D38999/24WB98PN vs D38999/24ZB98PN |
D38999/24FB98PN | TE Connectivity | $163.5925 | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/24WB98PN vs D38999/24FB98PN |
D38999/24MB98HN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | D38999/24WB98PN vs D38999/24MB98HN |
D38999/24FB98PN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24WB98PN vs D38999/24FB98PN |
KJA7T11W98PN | ITT Interconnect Solutions | $240.3953 | CONN RCPT 6POS JAM NUT W/PIN | D38999/24WB98PN vs KJA7T11W98PN |