Part Details for D38999/24ZG11PC by Amphenol Corporation
Overview of D38999/24ZG11PC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24ZG11PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24ZG11PC
|
TTI | Circular MIL Spec Connector TV 11C 11#12 PIN J/N RECP Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 17 |
|
$121.8700 / $242.9500 | Buy Now |
Part Details for D38999/24ZG11PC
D38999/24ZG11PC CAD Models
D38999/24ZG11PC Part Data Attributes
|
D38999/24ZG11PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZG11PC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |
Alternate Parts for D38999/24ZG11PC
This table gives cross-reference parts and alternative options found for D38999/24ZG11PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZG11PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24CG11HC | MIL Series Connector | Amphenol Corporation | D38999/24ZG11PC vs D38999/24CG11HC |
CJ1424SG11PC | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZG11PC vs CJ1424SG11PC |
DTS24W21-11HC | MIL Series Connector | TE Connectivity | D38999/24ZG11PC vs DTS24W21-11HC |
ACT24MG11PC | MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24ZG11PC vs ACT24MG11PC |
EN3645M7GN11MC | MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24ZG11PC vs EN3645M7GN11MC |
D38999/24F-G-11HC | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZG11PC vs D38999/24F-G-11HC |
CJ1424ZG11PC | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZG11PC vs CJ1424ZG11PC |
D38999/24F-G-11PC | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24ZG11PC vs D38999/24F-G-11PC |
DTS24T21-11PC | MIL Series Connector | TE Connectivity | D38999/24ZG11PC vs DTS24T21-11PC |
D38999/24WG11PC | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24ZG11PC vs D38999/24WG11PC |