Part Details for D38999/26FF35AN by SOURIAU-SUNBANK
Overview of D38999/26FF35AN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FF35AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/26FF35AN-ND
|
DigiKey | 8D 66C 66#22D PIN PLUG Min Qty: 1 MARKETPLACE PRODUCT |
86 In Stock |
|
$54.8500 / $72.5400 | Buy Now |
DISTI #
1792-31188-ND
|
DigiKey | 8D 66C 66#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$40.1600 / $66.9300 | Buy Now |
DISTI #
70443887
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26FF35AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3100 / $50.3400 | RFQ |
DISTI #
D38999/26FF35AN
|
TTI | Circular MIL Spec Connector 8D 66C 66#22D PIN PLUG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.1200 / $41.7800 | Buy Now |
DISTI #
SOMD38999/26FF35AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 2 |
|
$33.0237 / $42.1970 | Buy Now |
DISTI #
D38999/26FF35AN
|
PEI Genesis | 8D 66C 66#22D PIN PLUG Min Qty: 1 | 90 |
|
$36.1500 / $52.8300 | Buy Now |
Part Details for D38999/26FF35AN
D38999/26FF35AN CAD Models
D38999/26FF35AN Part Data Attributes
|
D38999/26FF35AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FF35AN
SOURIAU-SUNBANK
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |