There are no models available for this part yet.
Overview of D38999/26FF35PB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FF35PB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/26FF35PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: D38999/26FF35PB) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$342.9034 | Buy Now | |
DISTI #
654-D38999/26FF35PB
|
Mouser Electronics | Circular MIL Spec Connector 66P PLG SZ 19 PIN CBL MNT RoHS: Not Compliant | 0 |
|
$79.6300 / $97.0900 | Order Now | |
DISTI #
D38999/26FF35PB
|
TTI | Circular MIL Spec Connector 66P PLG SZ 19 PIN CBL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 233 In Stock |
|
$70.9100 / $87.3300 | Buy Now | |
DISTI #
D38999/26FF35PB
|
PEI Genesis | TV 66C 66#22D PIN PLUG NI Min Qty: 1 | 354 |
|
$47.5500 / $59.4400 | Buy Now | |
DISTI #
D38999/26FF35PB
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port (Alt: D38999/26FF35PB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D38999/26FF35PB by Amphenol Corporation
Part Data Attributes for D38999/26FF35PB by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
49
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
66
|
Unique Insert Number
|
F35
|
Alternate Parts for D38999/26FF35PB
This table gives cross-reference parts and alternative options found for D38999/26FF35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FF35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645K6FN35MB | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FF35PB vs EN3645K6FN35MB |
CTVS06RF19-35HB | MIL Series Connector | Amphenol Corporation | D38999/26FF35PB vs CTVS06RF19-35HB |
CJ1426CF35PX | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FF35PB vs CJ1426CF35PX |
TVS06RF19-35HB | MIL Series Connector | Amphenol Corporation | D38999/26FF35PB vs TVS06RF19-35HB |
D38999/26SF35PX | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FF35PB vs D38999/26SF35PX |
D38999/26GF35PB | MIL Series Connector, | Glenair Inc | D38999/26FF35PB vs D38999/26GF35PB |
AE326WF35PB | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26FF35PB vs AE326WF35PB |
CJ1426WF35PX | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FF35PB vs CJ1426WF35PX |
D38999/26MF35HB | CONNECTOR, 66 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FF35PB vs D38999/26MF35HB |
DTS26F19-35HB | MIL Series Connector | TE Connectivity | D38999/26FF35PB vs DTS26F19-35HB |