There are no models available for this part yet.
Overview of D38999/26FF35PN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FF35PN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y4997
|
Newark | Circular Conn, Plug, 19-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:66Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys D38999/26FF35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5000 / $75.3800 | Buy Now | |
DISTI #
2403-D38999/26FF35PN-ND
|
DigiKey | CONN PLUG MALE 66POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
180 In Stock |
|
$67.0500 / $111.7500 | Buy Now | |
DISTI #
5664-D38999/26FF35PN-ND
|
DigiKey | CONN PLUG MALE 66POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$90.1300 / $119.2100 | Buy Now | |
DISTI #
D38999/26FF35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: D38999/26FF35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/26FF35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: 389 D38999/26FF35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8900 / $39.1700 | Buy Now | ||
DISTI #
AERD38999/26FF35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 03 On Order |
|
$41.3515 / $52.3786 | Buy Now | |
Powell Electronics | Self Locking RFI Plug, Class F Min Qty: 50 | 446 |
|
$59.8400 | Buy Now |
CAD Models for D38999/26FF35PN by Conesys
Related Parts for D38999/26FF35PN
-
D38999/20FF28SNMilitary Circular Connectors
-
M85049/89-23N03Military Connector Accessories
-
171630-1Terminals and Terminal Blocks
-
M24308/2-6ZD Type Connectors
-
8DABE2AF13FAssembly Items
-
DEBE33F472ZN3AFixed Capacitors
-
HR25A-9P-16SOther Circular Connectors
-
RC0805JR-07200KLFixed Resistors
-
ISC1210EB1R0KFixed Inductors