Part Details for D38999/26FF35SB by Amphenol Corporation
Overview of D38999/26FF35SB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FF35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FF35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: D38999/26FF35SB) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$484.6650 | Buy Now |
DISTI #
654-D38999/26FF35SB
|
Mouser Electronics | Circular MIL Spec Connector 66P ST PLUG SOC SZ 19 RoHS: Compliant | 3 |
|
$73.5000 / $102.8600 | Buy Now |
DISTI #
D38999/26FF35SB
|
TTI | Circular MIL Spec Connector 66P ST PLUG SOC SZ 19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 273 In Stock |
|
$66.0300 / $101.8300 | Buy Now |
DISTI #
D38999/26FF35SB
|
PEI Genesis | TV 66C 66#22D SKT PLUG NI Min Qty: 1 | 158 |
|
$57.1300 / $71.4100 | Buy Now |
DISTI #
D38999/26FF35SB
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port (Alt: D38999/26FF35SB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26FF35SB
D38999/26FF35SB CAD Models
D38999/26FF35SB Part Data Attributes
|
D38999/26FF35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26FF35SB
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/26FF35SB
This table gives cross-reference parts and alternative options found for D38999/26FF35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FF35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FF35SB | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FF35SB vs D38999/26FF35SB |
D38999/26LF35JB | MIL Series Connector | TE Connectivity | D38999/26FF35SB vs D38999/26LF35JB |
D38999/26GF35JB | MIL Series Connector | TE Connectivity | D38999/26FF35SB vs D38999/26GF35JB |
D38999/26JF35JB | CONNECTOR, 66 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FF35SB vs D38999/26JF35JB |
D38999/26MF35SB | MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FF35SB vs D38999/26MF35SB |
D38999/26SF35JB | MIL Series Connector | TE Connectivity | D38999/26FF35SB vs D38999/26SF35JB |
KJB6T19J35JB | CONN PLUG 66POS CABLE SKT | ITT Interconnect Solutions | D38999/26FF35SB vs KJB6T19J35JB |
D38999/26FF35SB | MIL Series Connector, | Glenair Inc | D38999/26FF35SB vs D38999/26FF35SB |
D38999/26YF35SB | MIL Series Connector | Amphenol Corporation | D38999/26FF35SB vs D38999/26YF35SB |
D38999/26WF35SB | MIL Series Connector, | Glenair Inc | D38999/26FF35SB vs D38999/26WF35SB |